
HR25-9TR-12SA(71) | |
---|---|
DigiKey Part Number | HR1471-ND |
Manufacturer | |
Manufacturer Product Number | HR25-9TR-12SA(71) |
Description | CONN RCPT FMALE 12POS GOLD SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | HR25-9TR-12SA(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | 9 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 30VAC, 42VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Industrial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,28000 € | 17,28 € |
10 | 14,69200 € | 146,92 € |
25 | 13,77120 € | 344,28 € |
60 | 12,94633 € | 776,78 € |
120 | 12,32883 € | 1.479,46 € |
300 | 11,55763 € | 3.467,29 € |
540 | 11,08874 € | 5.987,92 € |
Unit Price without VAT: | 17,28000 € |
---|---|
Unit Price with VAT: | 20,56320 € |