
HR25-9TR-12PA(71) | |
|---|---|
DigiKey Part Number | HR1465-ND |
Manufacturer | |
Manufacturer Product Number | HR25-9TR-12PA(71) |
Description | CONN RCPT MALE 12POS GOLD SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | HR25-9TR-12PA(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | 9 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 30VAC, 42VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,23000 € | 22,23 € |
| 10 | 18,89700 € | 188,97 € |
| 25 | 17,71400 € | 442,85 € |
| 60 | 16,65333 € | 999,20 € |
| 120 | 15,85908 € | 1.903,09 € |
| 300 | 14,86727 € | 4.460,18 € |
| 540 | 14,26417 € | 7.702,65 € |
| Unit Price without VAT: | 22,23000 € |
|---|---|
| Unit Price with VAT: | 26,45370 € |



