
HR25-9TP-20SC(72) | |
|---|---|
DigiKey Part Number | HR1479-ND |
Manufacturer | |
Manufacturer Product Number | HR25-9TP-20SC(72) |
Description | CONN PLG HSG FMALE 20POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | HR25-9TP-20SC(72) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 20 | |
Shell Size - Insert | 9 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut, Strain Relief | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Contact Shape | Circular | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 € | 25,44 € |
| 20 | 20,59600 € | 411,92 € |
| 40 | 19,61300 € | 784,52 € |
| 60 | 19,06033 € | 1.143,62 € |
| 100 | 18,38600 € | 1.838,60 € |
| 260 | 17,18862 € | 4.469,04 € |
| 500 | 16,51826 € | 8.259,13 € |
| Unit Price without VAT: | 25,44000 € |
|---|---|
| Unit Price with VAT: | 30,27360 € |








