HR25-9TJ-16P(72)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HR25-9TJ-16P(72)
HR25-9TJ-16P(72)
HR25-9TJ-16P(72)

HR25-9TJ-16P(72)

DigiKey Part Number
HR1454-ND
Manufacturer
Manufacturer Product Number
HR25-9TJ-16P(72)
Description
CONN JACK MALE 16P GOLD SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Jack, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HR25-9TJ-16P(72) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
16
Shell Size - Insert
9
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Clamp, Strain Relief
Shielding
Current Rating (Amps)
1A
Voltage Rating
30VAC, 42VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
Brass, Nickel
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
138,22000 €38,22 €
2030,93100 €618,62 €
4029,45550 €1.178,22 €
6028,62550 €1.717,53 €
10027,61320 €2.761,32 €
26025,81538 €6.712,00 €
Manufacturers Standard Package
Unit Price without VAT:38,22000 €
Unit Price with VAT:45,48180 €