HR25-7TR-8SA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 1.623
Unit Price: 15,41000 €
Datasheet
HR25-7TR-8SA(73)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR25-7TR-8SA

DigiKey Part Number
HR744-ND
Manufacturer
Manufacturer Product Number
HR25-7TR-8SA
Description
CONN RCPT FMALE 8POS GOLD SOLDER
Customer Reference
Detailed Description
Position Circular Connector
Datasheet
 Datasheet
EDA/CAD Models
HR25-7TR-8SA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
-
Fastening Type
-
Orientation
-
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes