
HR25-7TR-4PA(73) | |
---|---|
DigiKey Part Number | HR1462-ND |
Manufacturer | |
Manufacturer Product Number | HR25-7TR-4PA(73) |
Description | CONN RCPT MALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | HR25-7TR-4PA(73) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 7 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 30VAC, 42VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Industrial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,49000 € | 13,49 € |
10 | 11,46600 € | 114,66 € |
25 | 10,74760 € | 268,69 € |
60 | 10,10383 € | 606,23 € |
120 | 9,62183 € | 1.154,62 € |
300 | 9,01993 € | 2.705,98 € |
540 | 8,65389 € | 4.673,10 € |
1.020 | 8,27469 € | 8.440,18 € |
Unit Price without VAT: | 13,49000 € |
---|---|
Unit Price with VAT: | 16,05310 € |