
HR24-8DR-C1(73) | |
---|---|
DigiKey Part Number | HR24-8DR-C1(73)-ND |
Manufacturer | |
Manufacturer Product Number | HR24-8DR-C1(73) |
Description | CONN DUST COVER 8 |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | HR24 Series Receptacle | |
Shell Size - Insert | 8 | |
Material | - | |
Features | Waterproof | |
Color | - | |
Base Product Number |