HR22-12TJD-20S(73) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 33,65300 €
Datasheet
HR22-12TJD-20S(73)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HR22-12TJD-20S(73)
HR22-12TJD-20S(73)
HR22-12TJD-20S(73)

HR22-12TJD-20S(73)

DigiKey Part Number
HR1180-ND
Manufacturer
Manufacturer Product Number
HR22-12TJD-20S(73)
Description
CONN JACK FMALE 20P SOLDER CUP
Customer Reference
Detailed Description
20 Position Circular Connector Jack, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HR22-12TJD-20S(73) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Number of Positions
20
Shell Size - Insert
12
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line); Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Clamp
Shielding
Current Rating (Amps)
2A
Voltage Rating
100VAC, 140VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
Acrylonitrile Butadiene Rubber (NBR)
Contact Material
Beryllium Copper
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes