HR212-10R-8SD(74)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR212-10R-8SD(74)

DigiKey Part Number
H124061-ND
Manufacturer
Manufacturer Product Number
HR212-10R-8SD(74)
Description
CONN RCPT FMALE 8POS GOLD SOLDER
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Number of Positions
8
Shell Size - Insert
10
Shell Size, MIL
-
Mounting Type
Through Hole
Mounting Feature
Flange
Termination
Solder
Fastening Type
Snap-In
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
Tin
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Ground
Shielding
Current Rating (Amps)
-
Voltage Rating
100VAC, 140VDC
Cable Opening
-
Operating Temperature
-15°C ~ 60°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,60000 €5,60 €
104,56300 €45,63 €
254,20640 €105,16 €
Unit Price without VAT:5,60000 €
Unit Price with VAT:6,66400 €