cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR212-10R-5SDL(41)

DigiKey Part Number
26-HR212-10R-5SDL(41)-ND
Manufacturer
Manufacturer Product Number
HR212-10R-5SDL(41)
Description
CONN RCPT FMALE 5POS TIN SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
10
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Flange
Termination
Solder
Fastening Type
Snap-In
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
1A
Voltage Rating
100VAC, 140VDC
Cable Opening
-
Operating Temperature
-15°C ~ 60°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
507,81740 €390,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,81740 €
Unit Price with VAT:9,30271 €