
HR212-10LP-8P(43) | |
---|---|
DigiKey Part Number | 26-HR212-10LP-8P(43)-ND |
Manufacturer | |
Manufacturer Product Number | HR212-10LP-8P(43) |
Description | CONN PLUG MALE 8POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Snap-In | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 100VAC, 140VDC | |
Cable Opening | - | |
Operating Temperature | -15°C ~ 60°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,99000 € | 11,99 € |
20 | 9,70600 € | 194,12 € |
40 | 9,24250 € | 369,70 € |
60 | 8,98200 € | 538,92 € |
100 | 8,66410 € | 866,41 € |
260 | 8,09962 € | 2.105,90 € |
500 | 7,73482 € | 3.867,41 € |
1.000 | 7,36610 € | 7.366,10 € |
Unit Price without VAT: | 11,99000 € |
---|---|
Unit Price with VAT: | 14,26810 € |