cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR212-10LP-8P(02)

DigiKey Part Number
HR456-ND
Manufacturer
Manufacturer Product Number
HR212-10LP-8P(02)
Description
CONN PLUG MALE 8 POS
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
8
Shell Size - Insert
10
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
-
Fastening Type
Snap-In
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
100VAC, 140VDC
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.