cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR12-10RH-10SD(71)

DigiKey Part Number
HR12-10RH-10SD(71)-ND
Manufacturer
Manufacturer Product Number
HR12-10RH-10SD(71)
Description
CONN RCPT FMALE 10 POS
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
10
Shell Size - Insert
10
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
-
Fastening Type
Snap-In
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
100VAC, 140VDC
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.