
HR12-10RC-8SDL(71) | |
---|---|
DigiKey Part Number | H124054-ND |
Manufacturer | |
Manufacturer Product Number | HR12-10RC-8SDL(71) |
Description | CONN RCPT FMALE 8POS TIN SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | HR12-10RC-8SDL(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Snap-In | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Lock, Ground | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 100VAC, 140VDC | |
Cable Opening | - | |
Operating Temperature | -15°C ~ 60°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,84000 € | 3,84 € |
10 | 3,26700 € | 32,67 € |
25 | 3,06200 € | 76,55 € |
50 | 2,91560 € | 145,78 € |
100 | 2,77640 € | 277,64 € |
250 | 2,60256 € | 650,64 € |
500 | 2,47840 € | 1.239,20 € |
1.000 | 2,36016 € | 2.360,16 € |
2.500 | 2,21256 € | 5.531,40 € |
Unit Price without VAT: | 3,84000 € |
---|---|
Unit Price with VAT: | 4,56960 € |