
HR12-10R-SP(71) | |
---|---|
DigiKey Part Number | H124056-ND |
Manufacturer | |
Manufacturer Product Number | HR12-10R-SP(71) |
Description | CONN STOPPER PLATE 10 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Stopper Plate 10 Silver |
Datasheet | Datasheet |
EDA/CAD Models | HR12-10R-SP(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Stopper Plate | |
For Use With/Related Products | HR12 Series | |
Shell Size - Insert | 10 | |
Material | - | |
Features | - | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,47000 € | 0,47 € |
5 | 0,43600 € | 2,18 € |
10 | 0,42100 € | 4,21 € |
25 | 0,40320 € | 10,08 € |
Unit Price without VAT: | 0,47000 € |
---|---|
Unit Price with VAT: | 0,55930 € |