



HR12-10R-5SD(71) | |
---|---|
DigiKey Part Number | H124049-ND |
Manufacturer | |
Manufacturer Product Number | HR12-10R-5SD(71) |
Description | CONN RCPT FMALE 5POS TIN SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | HR12-10R-5SD(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Snap-In | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 100VAC, 140VDC | |
Cable Opening | - | |
Operating Temperature | -15°C ~ 60°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Insert Material | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,78000 € | 4,78 € |
10 | 4,06000 € | 40,60 € |
25 | 3,80520 € | 95,13 € |
50 | 3,62340 € | 181,17 € |
100 | 3,45030 € | 345,03 € |
250 | 3,23432 € | 808,58 € |
500 | 3,08002 € | 1.540,01 € |
1.000 | 2,93312 € | 2.933,12 € |
2.500 | 2,74971 € | 6.874,27 € |
Unit Price without VAT: | 4,78000 € |
---|---|
Unit Price with VAT: | 5,68820 € |