
HR10G-7R-4PB(73) | |
---|---|
DigiKey Part Number | H124038-ND |
Manufacturer | |
Manufacturer Product Number | HR10G-7R-4PB(73) |
Description | CONN RCPT MALE 4POS SILVER SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | HR10G-7R-4PB(73) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 7 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 150VAC, 200VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,36000 € | 7,36 € |
10 | 6,25700 € | 62,57 € |
25 | 5,86480 € | 146,62 € |
60 | 5,51367 € | 330,82 € |
120 | 5,25042 € | 630,05 € |
300 | 4,92187 € | 1.476,56 € |
540 | 4,72209 € | 2.549,93 € |
1.020 | 4,51511 € | 4.605,41 € |
Unit Price without VAT: | 7,36000 € |
---|---|
Unit Price with VAT: | 8,75840 € |