HR10G-13R-20SB(73)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR10G-13R-20SB(73)

DigiKey Part Number
H124036-ND
Manufacturer
Manufacturer Product Number
HR10G-13R-20SB(73)
Description
CONN RCPT FMALE 20P SILVER SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
HR10G-13R-20SB(73) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
20
Shell Size - Insert
13
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
2A
Voltage Rating
100VAC, 140VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Insert Material
Polybutylene Terephthalate (PBT)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
128,48000 €28,48 €
1024,19900 €241,99 €
2522,68440 €567,11 €
5021,60220 €1.080,11 €
10020,57190 €2.057,19 €
25019,28548 €4.821,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,48000 €
Unit Price with VAT:33,89120 €