Parametric Equivalent

HR10G-10R-12SB(71) | |
|---|---|
DigiKey Part Number | H124034-ND |
Manufacturer | |
Manufacturer Product Number | HR10G-10R-12SB(71) |
Description | CONN RCPT FMALE 12P SILVER SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | HR10G-10R-12SB(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 100VAC, 140VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,36000 € | 10,36 € |
| 60 | 7,75233 € | 465,14 € |
| 120 | 7,38233 € | 885,88 € |
| 540 | 6,63959 € | 3.585,38 € |
| 1.020 | 6,34862 € | 6.475,59 € |
| Unit Price without VAT: | 10,36000 € |
|---|---|
| Unit Price with VAT: | 12,32840 € |



