HR10G-10R-12P(73)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR10G-10R-12P(73)

DigiKey Part Number
H124031-ND
Manufacturer
Manufacturer Product Number
HR10G-10R-12P(73)
Description
CONN RCPT MALE 12P SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HR10G-10R-12P(73) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
10
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
2A
Voltage Rating
100VAC, 140VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Insert Material
Polyamide (PA), Nylon
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
110,16000 €10,16 €
208,22650 €164,53 €
407,83400 €313,36 €
607,61317 €456,79 €
1007,34360 €734,36 €
2606,86512 €1.784,93 €
5006,55586 €3.277,93 €
1.0006,24335 €6.243,35 €
Manufacturers Standard Package
Unit Price without VAT:10,16000 €
Unit Price with VAT:12,09040 €