



HR10G-10R-10S(71) | |
---|---|
DigiKey Part Number | H124030-ND |
Manufacturer | |
Manufacturer Product Number | HR10G-10R-10S(71) |
Description | CONN RCPT FMALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR10G-10R-10S(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 100VAC, 140VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,86000 € | 8,86 € |
20 | 7,16850 € | 143,37 € |
40 | 6,82625 € | 273,05 € |
60 | 6,63367 € | 398,02 € |
100 | 6,39880 € | 639,88 € |
260 | 5,98185 € | 1.555,28 € |
500 | 5,71236 € | 2.856,18 € |
1.000 | 5,44005 € | 5.440,05 € |
Unit Price without VAT: | 8,86000 € |
---|---|
Unit Price with VAT: | 10,54340 € |