HR10B-10PA-10PC(73)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR10B-10PA-10PC(73)

DigiKey Part Number
HR10B-10PA-10PC(73)-ND
Manufacturer
Manufacturer Product Number
HR10B-10PA-10PC(73)
Description
CONN PLG HSG MALE 11POS INLINE
Customer Reference
Detailed Description
11 (10 + 1 Coax) Position Circular Connector Plug Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
HR10B-10PA-10PC(73) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
11 (10 + 1 Coax)
Shell Size - Insert
10
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull
Orientation
Keyed
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Polybutylene Terephthalate (PBT)
Contact Shape
Circular
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable