
HR10A-TC-04 | |
---|---|
DigiKey Part Number | H9989-ND |
Manufacturer | |
Manufacturer Product Number | HR10A-TC-04 |
Description | TOOL HAND CRIMPER CIRC CONN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper, Cable Tool Circular Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper, Cable | |
For Use With/Related Products | Circular Connectors | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 511,72000 € | 511,72 € |
5 | 474,35200 € | 2.371,76 € |
10 | 459,13100 € | 4.591,31 € |
Unit Price without VAT: | 511,72000 € |
---|---|
Unit Price with VAT: | 608,94680 € |