HR10A-7R-5S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 69
Unit Price: 6,37000 €
Datasheet
HR10A-7R-5S(73)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR10A-7R-5S

DigiKey Part Number
HR219-ND
Manufacturer
Manufacturer Product Number
HR10A-7R-5S
Description
CONN RCPT FMALE 5POS SOLDER CUP
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
5
Shell Size - Insert
7
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
2A
Voltage Rating
100VAC, 140VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes