HR10A-7R-4PC(73)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR10A-7R-4PC(73)

DigiKey Part Number
HR1667-ND
Manufacturer
Manufacturer Product Number
HR10A-7R-4PC(73)
Description
CONN RCPT HSNG MALE 4POS PNL MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
HR10A-7R-4PC(73) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
4
Shell Size - Insert
7
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Fastening Type
Push-Pull
Orientation
Keyed
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Polybutylene Terephthalate (PBT)
Contact Shape
Circular
Operating Temperature
-20°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,73000 €6,73 €
205,44450 €108,89 €
405,18425 €207,37 €
605,03783 €302,27 €
1004,85940 €485,94 €
2604,54273 €1.181,11 €
5004,33802 €2.169,01 €
1.0004,13118 €4.131,18 €
Manufacturers Standard Package
Unit Price without VAT:6,73000 €
Unit Price with VAT:8,00870 €