
HR10A-7J-6S(77) | |
|---|---|
DigiKey Part Number | H124024-ND |
Manufacturer | |
Manufacturer Product Number | HR10A-7J-6S(77) |
Description | CONN JACK FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Jack, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR10A-7J-6S(77) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 7 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Clamp, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 100VAC, 140VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | Brass, Black Chrome | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,75000 € | 16,75 € |
| 20 | 13,55200 € | 271,04 € |
| 40 | 12,90500 € | 516,20 € |
| 60 | 12,54100 € | 752,46 € |
| 100 | 12,09740 € | 1.209,74 € |
| 260 | 11,30931 € | 2.940,42 € |
| 500 | 10,80008 € | 5.400,04 € |
| Unit Price without VAT: | 16,75000 € |
|---|---|
| Unit Price with VAT: | 19,93250 € |





