HR10A-13R-20S(73) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 14
Unit Price: 51,46000 €
Datasheet
HR10A-13R-20S(73)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR10A-13R-20S(73)

DigiKey Part Number
HR1695-ND
Manufacturer
Manufacturer Product Number
HR10A-13R-20S(73)
Description
CONN RCPT FMALE 20P SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HR10A-13R-20S(73) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
20
Shell Size - Insert
13
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
2A
Voltage Rating
100VAC, 140VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Beryllium Copper
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Insert Material
Polyamide (PA), Nylon
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
147,75000 €47,75 €
2038,65500 €773,10 €
4036,81100 €1.472,44 €
6035,77400 €2.146,44 €
10034,50910 €3.450,91 €
26032,88538 €8.550,20 €
Manufacturers Standard Package
Unit Price without VAT:47,75000 €
Unit Price with VAT:56,82250 €