cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR10A-10TR-12PE(73)

DigiKey Part Number
HR10A-10TR-12PE(73)-ND
Manufacturer
Manufacturer Product Number
HR10A-10TR-12PE(73)
Description
CONN RCPT MALE 12P SILVER SOLDER
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
HR10A-10TR-12PE(73) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Number of Positions
12
Shell Size - Insert
10
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
2A
Voltage Rating
100VAC, 140VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Insert Material
Polybutylene Terephthalate (PBT)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.