HR10A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR10A-10TPA-12P(73)

DigiKey Part Number
H126250-ND
Manufacturer
Manufacturer Product Number
HR10A-10TPA-12P(73)
Description
CONN PLUG MALE 12P SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HR10A-10TPA-12P(73) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
10
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Clamp, Coupling Nut, Strain Relief
Shielding
Current Rating (Amps)
2A
Voltage Rating
100VAC, 140VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
Brass, Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Insert Material
Polyamide (PA), Nylon
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
126,96000 €26,96 €
2021,82300 €436,46 €
4020,78200 €831,28 €
6020,19617 €1.211,77 €
10019,48190 €1.948,19 €
26018,21312 €4.735,41 €
Manufacturers Standard Package
Unit Price without VAT:26,96000 €
Unit Price with VAT:32,08240 €