HR10A-10PD-12P(73) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 15,37900 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR10A-10PD-12P(73)

DigiKey Part Number
HR10A-10PD-12P(73)-ND
Manufacturer
Manufacturer Product Number
HR10A-10PD-12P(73)
Description
CONN PLUG MALE 12P SOLDER CUP
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HR10A-10PD-12P(73) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Number of Positions
12
Shell Size - Insert
10
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Clamp, Strain Relief
Shielding
Current Rating (Amps)
2A
Voltage Rating
100VAC, 140VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
Brass, Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Insert Material
Polyamide (PA), Nylon
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable