HR10A-10J-12S(74) is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 9
Unit Price: 16,77000 €
Datasheet
hr10a-10j-12s(74)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
hr10a-10j-12s(74)
HR10A-10J-12S(74)
HR10A-10J-12S(74)

HR10A-10J-12S(74)

DigiKey Part Number
HR1630-ND
Manufacturer
Manufacturer Product Number
HR10A-10J-12S(74)
Description
CONN JACK FMALE 12P SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Jack, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HR10A-10J-12S(74) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
10
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Clamp, Strain Relief
Shielding
Current Rating (Amps)
2A
Voltage Rating
100VAC, 140VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
Brass, Nickel
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insert Material
Polyamide (PA), Nylon
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
120,19000 €20,19 €
2016,34250 €326,85 €
4015,56250 €622,50 €
6015,12383 €907,43 €
10014,58880 €1.458,88 €
26013,63850 €3.546,01 €
50013,02438 €6.512,19 €
Manufacturers Standard Package
Unit Price without VAT:20,19000 €
Unit Price with VAT:24,02610 €