
HR10A-10J-10PC | |
---|---|
DigiKey Part Number | HR334-ND |
Manufacturer | |
Manufacturer Product Number | HR10A-10J-10PC |
Description | CONN JACK HSG MALE 10POS INLINE |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Jack Housing Free Hanging (In-Line) Backshell, Cable Clamp, Strain Relief |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Jack Housing | |
Type | For Male Pins | |
Number of Positions | 10 | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Strain Relief | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |