
HR10-PC-212 | |
|---|---|
DigiKey Part Number | H126254TR-ND - Tape & Reel (TR) H126254CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HR10-PC-212 |
Description | CONTACT PIN 26-30AWG CRIMP SLVR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 26-30 AWG Size 1.0mm Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | HR10-PC-212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 26-30 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | Copper Alloy | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,13760 € | 3,44 € |
| 50 | 0,13120 € | 6,56 € |
| 100 | 0,12480 € | 12,48 € |
| 250 | 0,11696 € | 29,24 € |
| 500 | 0,11134 € | 55,67 € |
| 1.000 | 0,10602 € | 106,02 € |
| 2.500 | 0,09937 € | 248,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09643 € | 964,30 € |
| 20.000 | 0,09183 € | 1.836,60 € |
| 30.000 | 0,08924 € | 2.677,20 € |
| 50.000 | 0,08608 € | 4.304,00 € |
| 70.000 | 0,08406 € | 5.884,20 € |
| 100.000 | 0,08198 € | 8.198,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |












