HR10-7J-4S(73)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR10-7J-4S(73)

DigiKey Part Number
HR1564-ND
Manufacturer
Manufacturer Product Number
HR10-7J-4S(73)
Description
CONN JACK FMALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Jack, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HR10-7J-4S(73) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
7
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Clamp
Shielding
Current Rating (Amps)
2A
Voltage Rating
150VAC, 200VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
Brass, Nickel
Contact Material
Beryllium Copper
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insert Material
Polyamide (PA), Nylon
Applications
Industrial, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
118,82000 €18,82 €
2015,23200 €304,64 €
4014,50500 €580,20 €
6014,09617 €845,77 €
10013,59740 €1.359,74 €
26012,71173 €3.305,05 €
50012,13934 €6.069,67 €
Manufacturers Standard Package
Unit Price without VAT:18,82000 €
Unit Price with VAT:22,39580 €