
HR10-10R-12PA(75) | |
|---|---|
DigiKey Part Number | HR10-10R-12PA(75)-ND |
Manufacturer | |
Manufacturer Product Number | HR10-10R-12PA(75) |
Description | CONN RCPT MALE 12POS SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,46160 € | 573,08 € |
| Unit Price without VAT: | 11,46160 € |
|---|---|
| Unit Price with VAT: | 13,63930 € |



