
HR08D-12WLPA-10SC(01) | |
---|---|
DigiKey Part Number | HR08D-12WLPA-10SC(01)-ND |
Manufacturer | |
Manufacturer Product Number | HR08D-12WLPA-10SC(01) |
Description | CONN PLUG HSNG FMALE 10POS RA |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut, Rotatable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 10 | |
Shell Size - Insert | 12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Aluminum Alloy, Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Black, Silver | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut, Rotatable | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |