cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HNC2-2.5P-7DS(02)

DigiKey Part Number
HNC2-2.5P-7DS(02)-ND
Manufacturer
Manufacturer Product Number
HNC2-2.5P-7DS(02)
Description
CONN HEADER VERT 7POS 2.5MM
Customer Reference
Detailed Description
Connector Header Through Hole 7 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
HNC2-2.5P-7DS(02) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.197" (5.00mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.433" (11.00mm)
Insulation Height
0.256" (6.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
250V
Mated Stacking Heights
15.5mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 24.11.2025
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,56230 €56,23 €
Manufacturers Standard Package
Unit Price without VAT:0,56230 €
Unit Price with VAT:0,66914 €