cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HNC2-2.5P-6DS(55)

DigiKey Part Number
HNC2-2.5P-6DS(55)-ND
Manufacturer
Manufacturer Product Number
HNC2-2.5P-6DS(55)
Description
CONN HEADER VERT 6POS 2.5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
HNC2-2.5P-6DS(55) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.197" (5.00mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.433" (11.00mm)
Insulation Height
0.256" (6.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
250V
Mated Stacking Heights
15.5mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1000,28230 €28,23 €
Manufacturers Standard Package
Unit Price without VAT:0,28230 €
Unit Price with VAT:0,33594 €