
HNC1-2.5S-12 | |
|---|---|
DigiKey Part Number | H124005-ND |
Manufacturer | |
Manufacturer Product Number | HNC1-2.5S-12 |
Description | CONN RCPT HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | HNC1-2.5S-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,50300 € | 5,03 € |
| 25 | 0,47160 € | 11,79 € |
| 50 | 0,44900 € | 22,45 € |
| 100 | 0,42740 € | 42,74 € |
| 300 | 0,39553 € | 118,66 € |
| 500 | 0,38150 € | 190,75 € |
| 1.000 | 0,36328 € | 363,28 € |
| 2.500 | 0,34053 € | 851,33 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

