HNC1-2.5P-12DS(02)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HNC1-2.5P-12DS(02)

DigiKey Part Number
H124004-ND
Manufacturer
Manufacturer Product Number
HNC1-2.5P-12DS(02)
Description
CONN HEADER VERT 12POS 2.5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
HNC1-2.5P-12DS(02) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.197" (5.00mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.433" (11.00mm)
Insulation Height
0.256" (6.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
250V
Mated Stacking Heights
15.5mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,54600 €15,46 €
251,44880 €36,22 €
501,37940 €68,97 €
1001,31350 €131,35 €
3001,21547 €364,64 €
5001,17242 €586,21 €
1.0001,11648 €1.116,48 €
2.5001,04662 €2.616,55 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €