HNC-2.5S-D-A(01) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 100
Unit Price: 1,36000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HNC-2.5S-D-A(01)

DigiKey Part Number
HNC-2.5S-D-A(01)-ND
Manufacturer
Manufacturer Product Number
HNC-2.5S-D-A(01)
Description
CONN SOCKET 22-26AWG CRIMP
Customer Reference
Detailed Description
Socket Contact 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
HNC-2.5S-D-A(01) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable