
HNC-2.5S-C-A(01) | |
|---|---|
DigiKey Part Number | HNC-2.5S-C-A(01)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HNC-2.5S-C-A(01) |
Description | CONN SOCKET 22-26AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | HNC-2.5S-C-A(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,24028 € | 2.402,80 € |
| Unit Price without VAT: | 0,24028 € |
|---|---|
| Unit Price with VAT: | 0,28593 € |


