
HMUB-SH-1(40) | |
---|---|
DigiKey Part Number | HMUB-SH-1(40)-ND |
Manufacturer | |
Manufacturer Product Number | HMUB-SH-1(40) |
Description | SLEEVE HOLDER FOR HMUB CONNECTOR |
Customer Reference | |
Detailed Description | Connector Sleeve Holder For HMUB Connectors |
Datasheet | Datasheet |
EDA/CAD Models | HMUB-SH-1(40) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Sleeve Holder | |
For Use With/Related Products | HMUB Connectors | |
Specifications | - | |
Material | - | |
Color | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |