cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMUA-SLIT-SLEEVE(01)

DigiKey Part Number
HMUA-SLIT-SLEEVE(01)-ND
Manufacturer
Manufacturer Product Number
HMUA-SLIT-SLEEVE(01)
Description
SPLIT SLEEVE FOR MU PLUGS
Customer Reference
Detailed Description
Connector Split Sleeve For MU Plugs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Split Sleeve
For Use With/Related Products
MU Plugs
Specifications
0.27" (6.80mm) Length
Material
Copper Alloy
Color
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.