HMUA-P2-H2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMUA-P2-H2(60)

DigiKey Part Number
HMUA-P2-H2(60)-ND
Manufacturer
Manufacturer Product Number
HMUA-P2-H2(60)
Description
CONN FBR OPTIC PLUG HSG FOR HMUA
Customer Reference
Detailed Description
Fiber Optic Connector Housing Plug For HMUA-F3 Ferrules
Datasheet
 Datasheet
EDA/CAD Models
HMUA-P2-H2(60) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug
For Use With/Related Products
HMUA-F3 Ferrules
Simplex/Duplex
Simplex
Cable Diameter
2.0mm
Mounting Type
Free Hanging (In-Line)
Housing Material
-
Housing Color
-
Boot Color
Purple
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Strain Relief
Fiber Core Diameter
9.5µm/50µm
Fiber Cladding Diameter
125µm
Operating Temperature
-25°C ~ 70°C
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.