
HMUA-FK-A126(04) | |
---|---|
DigiKey Part Number | HMUA-FK-A126(04)-ND |
Manufacturer | |
Manufacturer Product Number | HMUA-FK-A126(04) |
Description | CONN FIBER MU PLUG SIMPLX 1249UM |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector MU Simplex 1249µm White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | MU | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Fiber Core Diameter | 126µm | |
Fiber Cladding Diameter | 1249µm | |
Cable Diameter | 0.9mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | White | |
Boot Color | - | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | -5.0dB | |
Reflection | -40dB | |
Housing Material | Synthetic Resin | |
Ferrule Material | Zirconia | |
Body Material | Plastic | |
Operating Temperature | -25°C ~ 70°C | |
Mating Cycles | 1000 | |
Base Product Number |