
HMUA-F3-A1255(10) | |
---|---|
DigiKey Part Number | HMUA-F3-A1255(10)-ND |
Manufacturer | |
Manufacturer Product Number | HMUA-F3-A1255(10) |
Description | FERRULE FOR MU PLUGS |
Customer Reference | |
Detailed Description | Connector Ferrule For MU Plugs |
Datasheet | Datasheet |
EDA/CAD Models | HMUA-F3-A1255(10) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Ferrule | |
For Use With/Related Products | MU Plugs | |
Specifications | Singlemode/Multimode | |
Material | - | |
Color | Silver | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |