HMUA-F3-A12x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMUA-F3-A125(10)

DigiKey Part Number
HMUA-F3-A125(10)-ND
Manufacturer
Manufacturer Product Number
HMUA-F3-A125(10)
Description
FERRULE FOR MU PLUGS
Customer Reference
Detailed Description
Connector Ferrule For MU Plugs
Datasheet
 Datasheet
EDA/CAD Models
HMUA-F3-A125(10) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Ferrule
For Use With/Related Products
MU Plugs
Specifications
Singlemode/Multimode
Material
-
Color
Silver
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.