_sml.jpg)
HMUA-8AH-3(40) | |
---|---|
DigiKey Part Number | HMUA-8AH-3(40)-ND |
Manufacturer | |
Manufacturer Product Number | HMUA-8AH-3(40) |
Description | CONN COUPLER RCPT MU-MU 8-PLEX |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector MU Receptacle To MU Receptacle Board Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | MU Receptacle | |
Convert To (Adapter End) | MU Receptacle | |
Simplex/Duplex | 8-Plex | |
Mode | - | |
Mounting Type | Board Mount | |
Housing Material | Synthetic Resin | |
Ferrule Material | Zirconia | |
Features | - | |
Color | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |