HMUA-10SR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMUA-10SR-4

DigiKey Part Number
HMUA-10SR-4-ND
Manufacturer
Manufacturer Product Number
HMUA-10SR-4
Description
CONN COUPLER RCPT MU-MU 10-PLEX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector MU Receptacle To MU Receptacle Panel Mount, Flange (2 Hole)
Datasheet
 Datasheet
EDA/CAD Models
HMUA-10SR-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Type
Coupler
Convert From (Adapter End)
MU Receptacle
Convert To (Adapter End)
MU Receptacle
Simplex/Duplex
10-Plex
Mode
-
Mounting Type
Panel Mount, Flange (2 Hole)
Housing Material
Synthetic Resin
Ferrule Material
Zirconia
Features
-
Color
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.